Arrow Electronic Components Online
PLC6036|MEANWELL|simage
PLC6036|MEANWELL|limage
LED Power Supplies

PLC-60-36

AC/DC LED Power Supply 61.2W Single

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    25.2 to 36
  • Maximum Output Current (mA)
    1700
  • Output Power (W)
    61.2
  • Input Voltage Range
    90VAC to 264VAC|127VDC to 370VDC
  • Power Factor Correction
    0.92(Min)
  • Efficiency (%)
    89(Typ)
  • Termination Style
    Lead Wire
  • Warranty
    2Year
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    410
  • Mounting
    Screw
  • Package Height
    35
  • Package Width
    62
  • Package Length
    181.5
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources