Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
16.8 to 24
Maximum Output Current (mA)
2500
Output Power (W)
60
Input Voltage Range
90VAC to 264VAC|127VDC to 370VDC
Power Factor Correction
0.92(Min)
Efficiency (%)
87(Typ)
Termination Style
Lead Wire
Warranty
2Year
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
50
Product Weight (g)
410
Mounting
Screw
Package Height
35 mm
Package Width
62 mm
Package Length
181.5 mm
Lead Shape
Lead Wire

