| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 36 to 48 | |
| 2000 | |
| 96 | |
| 90VAC to 264VAC|127VDC to 370VDC | |
| 0.95(Min) | |
| 88.5(Typ) | |
| Lead Wire | |
| 2Year | |
| -30 | |
| 50 | |
| 520 | |
| Mounting | Screw |
| Package Height | 35 mm |
| Package Width | 69.5 mm |
| Package Length | 200.5 mm |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
This PLC-100-48 AC to DC power supply from Mean-Well USA, Inc. converts an alternating current source to a direct current supply. It has a voltage of 48 V and maximum output power of 96 W. This part's single output can handle a current up to 2 A. This part has a minimum operating temperature of -30 °C and a maximum of 50 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

