Arrow Electronic Components Online
PLC10015|MEANWELL|simage
PLC10015|MEANWELL|limage
LED Power Supplies

PLC-100-15

AC/DC LED Power Supply 75W Single 5-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current|Constant Voltage
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    11.25 to 15
  • Maximum Output Current (mA)
    5000
  • Output Power (W)
    75
  • Input Voltage Range
    90VAC to 264VAC|127VDC to 370VDC
  • Power Factor Correction
    0.95(Min)
  • Efficiency (%)
    87(Typ)
  • Termination Style
    Lead Wire
  • Warranty
    2Year
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    520
  • Mounting
    Screw
  • Package Height
    35 mm
  • Package Width
    69.5 mm
  • Package Length
    200.5 mm
  • PCB changed
    5
  • Pin Count
    5
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources