Arrow Electronic Components Online
PLC10012|MEANWELL|simage
PLC10012|MEANWELL|limage
LED Power Supplies

PLC-100-12

AC/DC LED Power Supply 60W Single 5-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Voltage|Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    9 to 12
  • Maximum Output Current (mA)
    5000
  • Output Power (W)
    60
  • Input Voltage Range
    127VDC to 370VDC|90VAC to 264VAC
  • Power Factor Correction
    0.95(Min)
  • Efficiency (%)
    83(Typ)
  • Termination Style
    Lead Wire
  • Warranty
    2Year
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    520
  • Mounting
    Screw
  • Package Height
    35
  • Package Width
    69.5
  • Package Length
    200.5
  • PCB changed
    5
  • Pin Count
    5
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources