COSELPLA300F-24-VAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 12.5A 300W
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 12.5 | |
| 300 | |
| 85 | |
| 264 | |
| 3000VAC | |
| 96mV | |
| 150mV | |
| 3.4(Typ) | |
| 47 to 63 | |
| 87(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 180mV(Max) | |
| No | |
| -20 | |
| 70 | |
| 1000 | |
| Mounting | Chassis |
| Package Height | 41 mm |
| Package Width | 102 mm |
| Package Length | 190 + 25(Max) mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

