Microchip TechnologyPLA133-67OA-RVAOClock Buffers and Drivers
Clock Fanout Buffer 6-OUT 1-IN 1:6 Automotive AEC-Q100 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Fanout Buffer | |
| 1:6 | |
| 6 | |
| 160 | |
| 9.2@1.71V to 3.63V | |
| 9.2 | |
| 60% | |
| CMOS | |
| LVCMOS | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.63 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

