Microchip TechnologyPL602082UMGClock Generators and Synthesizers
Clock Generator 25MHz-IN 250MHz-OUT 44-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 8 | |
| 25(Typ) | |
| 250 | |
| 50 | |
| Crystal|LVCMOS | |
| HCSL|LVCMOS | |
| 2.375 | |
| 3.465 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 44 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 44 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

