Microchip TechnologyPL602032UMGClock Generators and Synthesizers
Clock Generator 25MHz-IN 100MHz-OUT 16-Pin QFN EP Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 25(Typ) | |
| 100(Typ) | |
| 50 | |
| Crystal | |
| HCSL | |
| 2.25 | |
| 3.63 | |
| -40 | |
| 85 | |
| Bag | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

