Microchip TechnologyPL602-23SCClock Generators and Synthesizers
Clock Generator 25MHz-IN 200MHz-OUT 8-Pin SOP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| 25(Typ) | |
| 200 | |
| 50 | |
| Crystal|HCSL | |
| HCSL | |
| 2.25 | |
| 3.63 | |
| 25(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

