Microchip TechnologyPL560-47QCClock Generators and Synthesizers
Clock Generator 30MHz to 200MHz-IN 800MHz-OUT 16-Pin QFN EP Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 30 to 200 | |
| 800 | |
| 50 | |
| Crystal | |
| CMOS|LVDS|ECL | |
| 2.97 | |
| 3.63 | |
| 0 | |
| 70 | |
| Commercial | |
| Bag | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

