Arrow Electronic Components Online
PL1960|INRCORE|simage
PL1960|INRCORE|limage
Pulse Transformers

PL1960

Pulse Transformer 1:1 1500VDC 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 6 Terminal SMD

iNRCORE, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Gate Drive Transformer
  • Turns Ratio
    1:1
  • Primary Side Inductance (uH)
    785
  • Maximum Primary Leakage Inductance (uH)
    0.46
  • Maximum DCR Primary Side (Ohm)
    0.6
  • Maximum DCR Secondary Side (Ohm)
    0.6
  • High Potential
    1500VDC
  • Primary ET-Constant (Vus)
    9.7
  • Mounting
    Surface Mount
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Product Weight (g)
    0.28
  • Product Length (mm)
    6.73
  • Product Depth (mm)
    8.64
  • Product Height (mm)
    3.56

Documentation and Resources

Datasheets
Design resources