Microchip TechnologyPL133-97QIClock Buffers and Drivers
Clock Fanout Buffer 9-OUT 1-IN 1:9 16-Pin WQFN EP Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:9 | |
| 9 | |
| 150 | |
| 9.2@1.62V to 3.63V | |
| 9.2 | |
| 60% | |
| LVCMOS | |
| LVCMOS | |
| 1.62 | |
| 1.8|2.5|3.3 | |
| 3.63 | |
| 32 | |
| -40 | |
| 85 | |
| Industrial | |
| Bag | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

