Microchip TechnologyPL133-47SCClock Buffers and Drivers
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin SOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:4 | |
| 4 | |
| 150 | |
| 9.2@2.25V to 3.63V | |
| 9.2 | |
| 60% | |
| LVCMOS | |
| LVCMOS | |
| 2.25 | |
| 2.5|3.3 | |
| 3.63 | |
| 32 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

