Microchip TechnologyPL133-27GC-RClock Buffers and Drivers
Clock Fanout Buffer 2-OUT 1-IN 1:2 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:2 | |
| 2 | |
| 150 | |
| 55% | |
| LVCMOS | |
| LVCMOS | |
| 1.62 | |
| 1.8|2.5|3.3 | |
| 3.63 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 2.05(Max) |
| Package Length | 1.35(Max) |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

