Microchip TechnologyPL123E-09SC-RZero Delay Buffers
Zero Delay Buffer 9-Out Single-Ended 16-Pin SOP N T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Clock Driver | |
| 1 | |
| 9 | |
| 2 | |
| No | |
| 10 | |
| 220 | |
| 10 | |
| 220 | |
| 55 | |
| 100 | |
| 2.1(Typ) | |
| 2.1(Typ) | |
| No | |
| 55 | |
| Single-Ended | |
| Single-Ended | |
| 2.25 | |
| 2.5|3.3 | |
| 3.63 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOP N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

