Microchip TechnologyPL123-09HOC-RZero Delay Buffers
Zero Delay Buffer 9-Out Single-Ended 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Clock Driver | |
| 1 | |
| 9 | |
| 2 | |
| No | |
| 10 | |
| 134 | |
| 200 | |
| 250 | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| No | |
| 60 | |
| Single-Ended | |
| Single-Ended | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

