Microchip TechnologyPL123-05NSC-RClock Buffers and Drivers
Clock Fanout Buffer 5-OUT 1-IN 1:5 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:5 | |
| 5 | |
| 134 | |
| 9.2@1.62V to 3.63V | |
| 9.2 | |
| 60% | |
| LVCMOS | |
| LVCMOS | |
| 1.62 | |
| 1.8|2.5|3.3 | |
| 3.63 | |
| 32 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

