SKS KontakttechnikPKI 10 A RED
Conn Binding Post F 1 POS Screw ST Panel Mount 1 Port
| Compliant | |
| EAR99 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Binding Post | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 35 | |
| 60VDC|30VAC | |
| Panel Mount | |
| Screw | |
| -25 | |
| 100 | |
| 14 | |
| 42 |
Safely fasten test equipment to a circuit design by using this binding post PKI 10 A RED test terminal block developed by SKS Kontakttechnik. This SKT connector's a single contact that is made out of brass and plated with nickel. It has a straight body orientation. It has a socket type gender. This connector has a single port. This device has a maximum current rating of 35 A. It uses the screw termination method. PKI 10 A RED is housed in red phenol formaldehyde. This test terminal block has a minimum operating temperature of -25 °C and a maximum of 100 °C. This product is 42 mm long with a diameter of 14 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

