SwitchcraftPJRAS4X2U01AUXConnector Audio and Video
Conn Phono Jack F 8 POS Solder RA Thru-Hole 8 Terminal 4 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Phono Jack | |
| F | |
| 8 | |
| 8 | |
| 4 | |
| Solder | |
| Right Angle | |
| 2 | |
| 34VDC|34VAC | |
| 30 | |
| -25 | |
| 80 | |
| Copper Alloy | |
| Gold | |
| Red/White | |
| 55 | |
| 21.9 | |
| 27 | |
| Through Hole | |
| Acrylonitrile Butadiene Styrene | |
| Gold | |
| Copper Alloy |
Need to connect video and sound in your application? Look no further and use this phono jack PJRAS4X2U01AUX audio and video connector from Switchcraft. This F connector's 8 contacts that are made out of copper alloy and plated with gold. This connector has 4 ports. It has a right angle body orientation. It has a female type gender. It has a maximum voltage rating of 34 VDC|34VAC. PJRAS4X2U01AUX is housed in acrylonitrile butadiene styrene. This device has a maximum current rating of 2 A. This product is 55 mm long, 27 mm tall and 21.9 mm deep. This part has a minimum operating temperature of -25 °C and a maximum of 80 °C. Its 8 terminals use the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

