Delta ElectronicsPJ-12V50WBNAAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 4.3A 50W 8-Pin Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 4.3 | |
| 50 | |
| 85 | |
| 264 | |
| 3000VAC | |
| 48mV | |
| 100mV | |
| 0.65(Typ) | |
| 47 to 63 | |
| ±1 | |
| 85(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| No | |
| 180mV(Max) | |
| Yes | |
| -10 | |
| 70 | |
| Carton | |
| 160 | |
| Mounting | Screw |
| Package Height | 26.6 |
| Package Width | 50 |
| Package Length | 132 |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

