Same Sky (formerly CUI Devices)PJ-035DHConnector Power
Conn DC Power Jack F 2 POS 6mm Solder RA Thru-Hole 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| DC Power Jack | |
| F | |
| 2 | |
| 3 | |
| 1 | |
| Solder | |
| 6 | |
| Right Angle | |
| 3.5 | |
| 24VDC | |
| 100 | |
| 30 | |
| -25 | |
| 85 | |
| 5000 | |
| Black | |
| 9.4 | |
| 14 | |
| 11 | |
| Through Hole | |
| Nickel | |
| Brass |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

