Arrow Electronic Components Online
PITBK327F|LGINNOT|simage
PITBK327F|LGINNOT|limage
LED Power Supplies

PITB-K327F

AC/DC LED Power Supply 27W Single

LG Innotek
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    32 to 48
  • Maximum Output Current (mA)
    570
  • Output Power (W)
    27
  • Input Voltage Range
    220VAC to 240VAC
  • Power Factor Correction
    0.9
  • Efficiency (%)
    83(Min)
  • Mounting
    Screw
  • Package Height
    25
  • Package Width
    38
  • Package Length
    240

Documentation and Resources

Datasheets
Design resources