Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8504.40.95.20
Automotive
Unknown
PPAP
Unknown
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
28 to 37
Maximum Output Current (mA)
2700
Output Power (W)
100
Input Voltage Range
90VAC to 264VAC
Dimming
1-10V
Power Factor Correction
0.9(Min)
Efficiency (%)
91
Termination Style
Lead Wire
IP Rating
IP65
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mounting
Screw
Package Height
39.5
Package Width
68
Package Length
228
PCB changed
7
Pin Count
7
Lead Shape
Lead Wire

