Pi SupplyPIS-0942
Wheeled Application Processor and SOC Robot Kit
Product Description
Raspberry Pi robot kit DiddyBorg is back with faster motors and a newly designed chassis! Red Edition comes with six upgraded 28mm 590rpm metal geared motors. Red ones really do go faster!
The idea remains the same, a 6 wheeled high-torque robotics platform, but give everyone the ability to add lots of extra functionality and get your robot to perform a wide range of tasks.
Features
Basic DiddyBorg v2 comes with:
-
Chassis: Laser cut 3mm Cast Acryllic PerspexTM in Purple now designed and cut at PiBorg.
-
Red edition comes with six upgraded 28mm 590rpm metal geared motors. Red ones really do go faster!
-
ThunderBorg 5A dual output motor controller including LED indicator, power regulator and PWM control.
-
On/Off switch.
-
Full build instructions.
-
Code library and example scripts.
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.50 | |
| Wheeled | |
| BCM2837B0 | |
| Application Processor and SOC | |
| ThunderBorg|Raspberry Pi Camera|Raspberry Pi B+|Raspberry Pi 2|Raspberry Pi 3|Raspberry Pi3 B+ |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

