Pi SupplyPIS-0936

Wheeled Application Processor and SOC Robot Kit

Product Description

The MonsterBorg Raspberry Pi robot is a beast of a kit designed to be taken off road and can be programmed as a self-driving robot, used for education about self-driving systems, or raced around the garden as an RC off-roader. It makes a great platform for hacking about with robots by adding extra sensors or servos.

Features

  • Up to three hours runtime!

  • Designed for the Raspberry Pi.

  • 4x high-torque 300 RPM metal geared 37mm motors (pre soldered)

  • Rugged 3mm thick Aluminium chassis

  • 105mm / 4 inch diameter off road wheels

  • ThunderBorg 5A motor controller

  • ThunderBorg Lid for 10xAA batteries

  • Mount for a Raspberry Pi camera

  • No soldering required

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.