Product Description
This motor features a 4mm diameter shaft so fits a 4mm hub, and can be mounted to a chassis using our Advanced Motor Bracket Mount!
Features
-
Voltage: 12V
-
Gearbox Reduction Ratio: 11
-
No Load Speed (RPM): 590
-
Rated Speed (RPM): 480
-
Rated Torque (kg.cm): 0.4
-
Rated Current (A): 0.497
-
Shaft Diameter: 4mm
-
Shaft Length: 12mm
-
Motor Diameter: 28mm
-
Motor Length: 59mm
| Compliant | |
| EAR99 | |
| Active | |
| 8501.31.40.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 0.497 | |
| 12 | |
| 480 | |
| 0.039 | |
| Gear Motor | |
| Cylindrical | |
| 1 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

