Product Description
The BattBorg uses a highly efficient (~90%) OKI78SR DCDC converter which has a maximum 1.5A output and, due to it's efficiency, requires no heatsink. It will work with most batteries/battery packs that are between 7-36V so it's great for 12V car batteries, 8xAA battery packs, and so on.
BattBorg comes in several different kits. This purchase is for the Soldered BattBorg PCB (fully assembled), and a 3-pin cable. You'll need to supply your own battery pack, then all you need is a Raspberry Pi, and batteries, and you're ready to roll!
BattBorg Features:
- Soldered PCB Only Kit Includes:
- Assembled & Soldered BattBorg PCB
- 3 Pin Cable M/F Cable
- Mounting Pillar & Scre
- 5V 1.5A Max Output
- ~90% Efficient
- Compatible with battery packs (or batteries) between 7V - 36V
- Plugs into GPIO Pins 2, 4 & 6
- Up to 14 Hours Run-Time @ 15% Load (8 x AA Batteries)
- Compatible with Model A, B, A+, B+, 2, 3, Zero, ZeroW
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Kit | |
| Battery Charger | |
| 1 | |
| 5(Max) | |
| 1500 | |
| 7VDC to 36VDC | |
| 90 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

