Product Description
We've made setting up the Pi Zero Wireless even easier by having a Raspberry Pi Zero W that comes with a pre-soldered colour coded header. This 40 pin 2x20 male header makes it easier for you to find the right pins.
- Red = 5V
- Yellow = 3V3
- Black = GND
- Blue = DNC (Reversed I2C)
- Green = GPIO pins
The Raspberry Pi Zero W takes the beloved and extremely popular Pi Zero and adds wireless LAN and Bluetooth, making it perfect for embedded Internet of Things projects. It's a tiny, low cost, low power minicomputer with mini-HDMI, and the same 40-pin GPIO that all other Raspberry Pi boards use.
- 1Ghz, Broadcom BCM 2835 single-core processor
- 512 MB of RAM
- 1 micro USB port for power supply
- Compatible with existing HATs
- Composite video and reset headers
- CSI Camera Connector
- 40-pin GPIO connector (same pinout as A+/B+/2B)
- On-board Wireless LAN - 2.4 GHz 802.11 b/g/n (BCM43438)
- On-board Bluetooth 4.1 + HS Low-energy (BLE) (BCM43438)
| Compliant | |
| 5A992c. | |
| Active | |
| 8473.30.11.80 | |
| Development Board | |
| BCM2835 | |
| Application Processor and SOC | |
| 512MB | |
| 3 | |
| 40 | |
| HDMI | |
| LCD | |
| Yes |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

