Product Description
Already have a Raspberry Pi 3 and want to use it to stake your Neblio. Then look no further!
This 16GB micro SD card contains the software you need to get started. All you need to do is insert it into the Raspberry Pi 3 and go through the configuration process.
| Compliant | |
| EAR99 | |
| Active | |
| 8523.59.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| MicroSD Card | |
| 16G | |
| Yes | |
| SD | |
| Bag | |
| Mounting | Socket |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

