Product Description
StakeBox and BitBay have partnered together to bring you the BitBay StakeBox – a device that allows you to stake your BitBay cryptocurrency and make a return on your investment.
BitBay is a Proof-of-Stake cryptocurrency which means you don't require a powerful computer rig to earn rewards. Staking is the process of securing the network with your coin weight, which in turn rewards you with new BitBay.
The stakebox requires little setup allowing you to get up and running in no time at all and includes all the essential accessories. Set it up and start earning crypto rewards* without needing to buy an expensive computer rig.
What's Inside
- Raspberry Pi 3 Model B
- BitBay Case
- 2.5A International Power Supply Unit
- 16GB SD card with BitBay software
- HDMI cable
Raspberry Pi 3 Specifications
- Processor
- Broadcom BCM2837 chipset
- 1.2GHz Quad-Core ARM Cortex-A53
- 802.11 b/g/n Wireless LAN and Bluetooth 4.1 (Bluetooth Classic and LE)
- GPU
- Dual Core VideoCore IV Multimedia Co-Processor. Provides Open GL ES 2.0, hardware-accelerated OpenVG, and 1080p30 H.264 high-profile decode
- Capable of 1Gpixel/s, 1.5Gtexel/s or 24GFLOPs with texture filtering and DMA infrastructure
- Memory
- 1GB LPDDR2
- Operating System
- Boots from Micro SD card, running a version of the Linux operating system or Windows 10 IoT
- Dimensions
- 85 x 56 x 17mm
- Power
- Micro USB socket 5V1, 2.5A
| Compliant | |
| EAR99 | |
| Active | |
| 8471.49.00.00 | |
| Development Kit | |
| BCM2837 | |
| Application Processor and SOC | |
| 1GB | |
| 4 | |
| 1 | |
| 40 | |
| DSI/HDMI | |
| LCD | |
| Linux|Win 10 | |
| micro SD | |
| No | |
| Yes | |
| On Board | |
| On Board | |
| Linux | |
| Yes |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

