Pi SupplyPIS-0605

PiJuice - Short Case

Product Descrption

The case features a sliding lid allowing for easy access to the PiJuice HAT and battery. Small openings on the side will give you access to the three buttons and two RGB LEDs on the PiJuice so you can stay in control of your project.

Case Features

  • Compatible with the Raspberry Pi 3, 2, and B+. The Raspberry Pi A+ will also fit inside but may slide around a little
  • No tools are necessary for assembly or disassembly
  • 4 x rubber feet included
  • Access to micro SD card holder
  • Leaves all ports accessible
  • Cable exits for camera module and optional knock-out parts for extra cable exits if you need them
  • Leaves Raspberry Pi status LEDs visible
  • Access to buttons and LEDs on the PiJuice HAT
  • Designed and made in the UK from high-quality material
  • Dimensions: 9.3cm x 4.3cm x 6.3cm

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.