Pi SupplyPIS-0571 | PiJuice Solar Panel - 22 WattSolar Panels
PiJuice Solar Panel 22W for Raspberry Pi
Product Description
The PiJuice 22 Watt Solar panel is the ideal way to charge and/or power your PiJuice HAT and Raspberry Pi for free when you're in a sunny location. By using a solar panel and PiJuice, containing our revolutionary PiAnywhere technology, you can truly take your Raspberry Pi off the grid.
Features
- Highly portable - a large 22 watt panel that folds down and velcros into a super compact size. Easy to pack up and go
- Easily mountable - metal eye-holes in each corner (4 total) allow easy attachment to backpacks, trees, or tents
- Has a useful velcro storage pouch for storing any essential items
- Lightweight - The panel weighs only 520 grams
- Water resistant up to IPX4 rating
- Incredibly durable stitching and construction
- Two Regulated 5v/2.4A USB outputs - it works with your PiJuice, smartphones, tablets, audio players and more
- Features SunPower solar panels which provide industry-leading solar conversion efficiency
Technical Information
- Solar panel - 5.5 volts / 22 watts
- Regulated Max output - 5 volts / 20 watts
- Single USB max output - 12 watts (there are two on board which can be used simultaneously, up to a total output of 20 watts)
- Built-in smart-power chip
- Boxed dimensions - 25.5 x 16.6 x 3.6 cm
- Unboxed, folded dimensions - 23 x 16 x 3cm
- Unboxed, unfolded dimensions - 83 x 23 x 1.8cm
- Boxed weight - 620g
- Unboxed weight - 520g
- Country of origin - China
- CE and FCC tested
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.43.00.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 5.5 | |
| 20 | |
| 520 | |
| 83x23x1.8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
