Pi SupplyPIS-0569 | PiJuice Solar Panel - 6 WattSolar Panels
PiJuice Solar Panel 6W for Raspberry Pi
Product Description
The PiJuice 6 Watt Solar panel is the ideal way to charge and/or power your PiJuice HAT and Raspberry Pi for free when you're in a sunny location. By using a solar panel and PiJuice, containing our revolutionary PiAnywhere technology, you can truly take your Raspberry Pi off the grid.
Features
- Highly portable - a compact 6 watt panel that folds down and secures with magnets into a super compact size. Easy to pack up and go
- Easily mountable - metal eye-holes in each corner (4 total) allow easy attachment to backpacks, trees, or tents
- Has a useful velcro storage pouch for storing any essential items
- Storage pouch cover also acts as a velcro / frabric ?kick stand? for the solar panel in order to stand it up on a bench / table for maximum versatility
- Lightweight - The panel weighs only 320 grams
- Water resistant up to IPX4 rating
- Incredibly durable stitching and construction
- One Regulated 5v/1A USB output - it works with your PiJuice, smartphones, tablets, audio players and more
- Features SunPower solar panels which provide industry-leading solar conversion efficiency
Technical Information
- Solar panel - 5.5 volts / 6 watts
- Regulated Max output - 5 volts / 5 watts
- Single USB max output - 5 watts
- Built in smart-power chip
- Boxed dimensions - 17.3 x 17.7 x 3.5cm
- Unboxed, folded dimensions - 16.3 x 15.6 x 2.5cm
- Unboxed, unfolded dimensions - 32.8 x 15.6 x 2.4cm
- Boxed weight - 420g
- Unboxed weight - 320g
- Country of origin - China
- CE and FCC tested
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.43.00.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 5.5 | |
| 5 | |
| 320 | |
| 32.8x15.6x2.4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
