Product Description
Spice up your Flick Large board with a stylish white and orange Flick Large case! This vibrant and durable case is made up of two parts; an orange base and a slide-on white lid. This lid can be used in two different setups in either an open or closed position. This allows you to hide your I2C device and Flick Large, or keep it visible to the world. Flick works through materials such as acrylic, wood and glass so our plastic case (even when the lid is in the closed position) will not negatively impact any of the fun you can have with Flick.
Features
- 4 x suction cups
- 1 x orange base
- 1 x white lid
- Dimensions:19cm x 12.5cm x 1cm
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 3923.10.90.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Enclosure | |
| Electronic Enclosure | |
| Doorless | |
| Plastic | |
| Orange/White | |
| 190 | |
| 125 | |
| 10 | |
| Surface Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

