Pi SupplyPIS-0556

Orange/White Plastic Electronic Enclosure

Product Description

Spice up your Flick HAT and Raspberry Pi with a stylish white and orange Flick HAT case! This vibrant and durable case is made up of three parts; an orange base and a white two piece lid. This lid can be used in two different setups in either an open or closed position, allowing you to hide your Raspberry Pi and Flick HAT, or keep it visible to the world. Flick can work through materials such as acrylic, wood and glass so our plastic case (even when the lid is in the closed position) will not negatively impact any of the fun you can have with Flick.

Features

  • 4 x suction cups
  • 1 x orange base
  • 2 x lid pieces
  • Dimensions: 8.9cm x 6.5cm x 2.8cm

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.