Reduced Price

Pi SupplyPIS-0555

Orange Plastic Electronic Enclosure

Product Description

Spice up your Flick Zero and Raspberry Pi Zero with a stylish white and orange Flick Zero case! This vibrant and durable case is made up of three parts; an orange base and a white two piece lid. This lid can be used in two different setups in either an open or closed position, allowing you to hide your Pi Zero and Flick Zero, or keep it visible to the world. Flick can work through materials such as acrylic, wood, and glass so our plastic case (even when the lid is in the closed position) will not negatively impact any of the fun you can have with Flick.

 

Features

  • 2 x suction cups
  • 1 x orange base
  • 2 x lid pieces
  • Dimensions: 7.2cm x 3.4cm x 2.7cm

 

97 parts: Ships in 2 days

    Total$13.85Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      4 weeks
      • In Stock: 97 parts
      • Price: $13.85

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.