Pi SupplyPIS-0554 | Flick Large – Standalone 3D Tracking and Gesture BreakoutSensor Development Boards and Kits
3D Tracking and Gesture Breakout. Compatible with Raspberry, Arduino, BeagleBone and more.
Product Description
Swipe, tap or flick your wrist to control your I2C device with the Flick Large board. Flick Large is a 3D tracking and gesture board that lets you control your I2C enabled devices as if by magic.Flick uses technology that enables the PCB to detect your gestures from up to 15cm away in 3D space. Draw a circle, swipe your hand - Flick will track it. Integrate Flick into your I2C project to give you multiple ways of controlling it. Using the near field gesture technology, you?re able to hide your project behind non conductive material (wood/acrylic) and still use Flick (please note however that mounting it in this way may reduce the sensor range).
Features
- Compatible with Raspberry Pi, BeagleBone, Arduino, Genuino or any I2C enabled device
- 3D tracking
- Gesture sensing up to 15cm
- Touch and Tap sensing
- Communicates with the Raspberry Pi via I2C
- Full software libraries (fully open-source code)
- No soldering required
- Dimensions: 14.8 cm x 10.4cm x 0.5cm
- Level shifting chip to enable board to work with 3V3 or 5V0 power and logic
- Orange/green dual colour LED on board
- One line installer
- Fully CE and FCC tested and approved
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Evaluation Kit | |
| MGC3130 | |
| Touch | |
| I2C | |
| 3(Typ)|5(Typ) | |
| -20 | |
| 85 | |
| 130 | |
| 148 | |
| 104 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

