Product Description
An ultra-compact desktop switch mode power supplies providing a regulated output voltage and providing up to 90W of continuous output power.
- Wide range 90-264V AC input via 3 pin C5 connector
- Moulded 2.1 x 5.5 x 12mm output connector Polarity +ve centre
- CE and RoHS Compliant
- Compact size
- Automatic built in short circuit, over Voltage and over current protection
- High Reliability - Meets CEC Energy Efficiency Level V
- 100% Burned in and tested - High reliability
- No minimum load
Product Features
- Power Supply Output Type: Fixed
- No. of Outputs: 1 Output
- Input Voltage AC Min: 90V
- Input Voltage AC Max: 264V
- Output Power Max: 90W
- Output Voltage - Output 1: 24V
- Output Current - Output 1: 3.75A
- Output Connector: 2.1mm x 5.5mm x 12mm
- Product Range: - Plug Type: Mains Plug Sold Separately SVHC: To Be Advised
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 3.75 | |
| 90 | |
| IEC Male | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| No | |
| Over Current|Over Voltage|Short Circuit | |
| Mounting | Desktop |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

