Product Description
With this adapter you can convert the 40 Raspberry Pi B+ GPIOs from the 40 pin ZIF/FFC connector on the RPi-Display B+ to the standard 2x20pin 0.1" connector. So it is easy to connect your own extension to the Raspberry Pi B+ with RPi-Display on top. What's included:
- GPIO adapter PCB with mounted ZIF/FFC socket
- 150mm FFC cable
- A choice of female or male 2x20 header
| Compliant | |
| EAR99 | |
| Active | |
| 8471.49.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Add-On Board | |
| Interface Tools | |
| Specialized Interface | |
| Bag |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

