Product Description
Got one of those shiny new Raspberry Pi 7" Touchscreen Displays, and need some way to mount it?! Well, we're proud to introduce ModMyPi's 7" Touchscreen Case and Stand! Made with their trademark stealth-matte black acrylic, and accented with clear (to leave the good bits visible), the case itself is constructed of 7 layers. The rear is protected with a plate of acrylic, so you can leave it flat, or mount it as you wish! Alternatively, we've included a nifty skeleton stand which the case slots into, and the whole unit comes complete with non-slip rubber feet - it is a touchscreen after all, so you don't want it walking across your desk when everyone's poking it! The case includes an optional clear front layer, which you can leave on or take off if you like the matte finish. You can also sandwich the artwork of your choice in between the two layers, and really customise your Touchscreen case - There's a guide on how to do it here! Features Raspberry Pi 7" Touchscreen Case & Stand
- 7 Piece Case
- 5 Piece Stand with Rubber Non-Slip Feet (Included)
- Stand Features 2 x M3 Holes for Extra Secure Mounting (Screws not included)
- Customisable Front Panel
- Touchscreen Accessible
- Raspberry Pi & Breakout Board Covered & Protected
- Easy Access to all Raspberry Pi Ports
- Assembly Guide
- Specification
Case dimensions (LxWxD): 240mm x 140mm x 53mm Stand dimensions (LxWxD): 189mm x 150mm x 50mm
Please Note. Raspberry Pi & Touchscreen are not included.
| Compliant | |
| EAR99 | |
| Active | |
| 8528.59.33.70 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Enclosure | |
| ModMyPi - 7in Touchscreen Case and Stand | |
| Doorless | |
| 240 | |
| 140 | |
| 53 | |
| Surface Mount | |
| Box |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

