| EU RoHS | Compliant |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Technology | IEEE 802.11b/g/n/ac/ax |
| Modulation Technique | 1024QAM|4096QAM |
| Maximum Data Rate (Kbps) | 4804000 |
| Maximum Operating Frequency (MHz) | 6000(Typ) |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 12.6 |
| Package Width | 51 |
| Package Length | 54 |
| PCB changed | 52 |
| Supplier Package | SMD Module |
| Pin Count | 52 |