Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
23 to 25
Maximum Output Current (mA)
1950
Output Power (W)
46
Input Voltage Range
100VAC to 240VAC
Dimming
0-10V
Power Factor Correction
0.9(Min)
Efficiency (%)
83(Min)
Termination Style
Lead Wire
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Mounting
Screw
Package Height
35.6
Package Width
140
Package Length
175
PCB changed
17
Pin Count
17
Lead Shape
Lead Wire

