Arrow Electronic Components Online
PIDCL233A|LGINNOT|simage
PIDCL233A|LGINNOT|limage
LED Power Supplies

PIDC-L233A

AC/DC LED Power Supply 28W Single

LG Innotek
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    30 to 33
  • Maximum Output Current (mA)
    860
  • Output Power (W)
    28
  • Input Voltage Range
    120VAC to 277VAC
  • Dimming
    0-10V
  • Power Factor Correction
    0.9
  • Efficiency (%)
    81(Min)
  • Mounting
    Screw
  • Package Height
    34
  • Package Width
    76
  • Package Length
    122
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources