Microchip TechnologyPIC32MZ2048ECM100-I/PTSecure Microcontrollers and TPM

Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 100-Pin TQFP Tray

Use this programmable PIC32MZ2048ECM100-I/PT microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 200 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. Its flash program memory is 2048KB. Its ADC resolution is 12. This device is based on the PIC core architecture. This is a 32 bit processor.

33 parts: Ships tomorrow

    Total$13.24Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2324+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 33 parts
      • Price: $13.24

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.