Microchip TechnologyPIC32MZ0512EFF100-E/PFSecure Microcontrollers and TPM
Secure MCU 32bit PIC32 PIC RISC 512KB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| PIC32 | |
| RISC | |
| PIC | |
| PIC | |
| 200 | |
| 200 | |
| 32 | |
| Flash | |
| 512KB | |
| 128KB | |
| 20000 | |
| 20 | |
| 4GB | |
| Yes | |
| 128bit@AES|192bit@AES|256bit@AES | |
| 78 | |
| 9 | |
| 1 | |
| 1 | |
| 40 | |
| 12 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
| 6 | |
| 1 | |
| 6 | |
| 5 | |
| 6 | |
| 2 | |
| 1 | |
| 1 | |
| 2 | |
| Yes | |
| Yes | |
| CAN Controller | |
| 2.1 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

