Microchip TechnologyPIC32MZ0512EFE100T-I/GJXSecure Microcontrollers and TPM
Secure MCU 32bit PIC32 PIC RISC 512KB Flash 3.3V 100-Pin TFBGA T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PIC32 | |
| RISC | |
| PIC | |
| PIC | |
| 200 | |
| 200 | |
| 32 | |
| Flash | |
| 512KB | |
| 128KB | |
| 20000 | |
| 20 | |
| 4GB | |
| Yes | |
| 256bit@AES|128bit@AES|192bit@AES | |
| 78 | |
| 9 | |
| 1 | |
| 1 | |
| 40 | |
| 12 | |
| Ethernet/I2C/I2S/SPI/UART/USB | |
| 6 | |
| 1 | |
| 6 | |
| 5 | |
| 6 | |
| 0 | |
| 1 | |
| 1 | |
| 2 | |
| Yes | |
| Yes | |
| 2.1 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.06(Max) - 0.26 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 100 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

