Microchip TechnologyPIC32MZ0512EFE100-I/PTSecure Microcontrollers and TPM
Secure MCU 32bit PIC32 PIC RISC 512KB Flash 3.3V 100-Pin TQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| PIC32 | |
| RISC | |
| PIC | |
| PIC | |
| 200 | |
| 200 | |
| 32 | |
| Flash | |
| 512KB | |
| 128KB | |
| 20000 | |
| 20 | |
| 4GB | |
| Yes | |
| 128bit@AES|192bit@AES|256bit@AES | |
| 78 | |
| 9 | |
| 1 | |
| 1 | |
| 40 | |
| 12 | |
| Ethernet/I2C/I2S/SPI/UART/USB | |
| 6 | |
| 1 | |
| 6 | |
| 5 | |
| 6 | |
| 0 | |
| 1 | |
| 1 | |
| 2 | |
| Yes | |
| Yes | |
| 2.1 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Automate any process or system using this PIC32MZ0512EFE100-I/PT microcontroller from Microchip Technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

