Microchip TechnologyPIC32MX530F128L-I/PFMicrocontrollers - MCUs

MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray

This PIC32MX530F128L-I/PF microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 50 MHz. This device is based on the PIC core architecture. Its ADC resolution is 10. Its flash program memory is 128KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 3.6 V. This is a 32 bit processor.

3,870 parts: Ships in 2 days

    Total$5.41Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2341+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 3,870 parts
      • Price: $5.412

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.