Microchip TechnologyPIC32MX330F064L-I/PTMicrocontrollers - MCUs

MCU 32-bit MIPS32 M4K RISC 64KB Flash 2.5V/3.3V 100-Pin TQFP Tray

Numerous circuit components and their functionalities can be centralized into one single unit with the PIC32MX330F064L-I/PT microcontroller from Microchip Technology! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 80 MHz. Its flash program memory is 64KB. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 3.6 V. This is a 32 bit processor. Its ADC resolution is 10.

2 parts: Ships in 2 days

    Total$4.40Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1733+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 2 parts
      • Price: $4.402

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.